Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsPCI Support
Yes
ACPI Power Management
Yes
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
208
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
3 V
Detalji o proizvodu
PCI Bus Interface, Texas Instruments
PCI or Peripheral Component Interconnect is a local computer Parallel bus for attaching hardware devices in a computer.
Cijena na upit
Proizvodno pakovanje (pakovanje)
1
Cijena na upit
Proizvodno pakovanje (pakovanje)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsPCI Support
Yes
ACPI Power Management
Yes
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
208
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
3 V
Detalji o proizvodu
PCI Bus Interface, Texas Instruments
PCI or Peripheral Component Interconnect is a local computer Parallel bus for attaching hardware devices in a computer.