Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
16 bit
Conversion Rate
50ksps
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Digital Interface Type
Serial (I2C/SPI)
Voltage Reference
Internal
Typical Single Supply Voltage
3.3 V
Power Supply Type
Single
Dimensions
4.15 x 4.15 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Detalji o proizvodu
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
Cijena na upit
Each (Supplied on a Reel) (bez PDV-a)
Proizvodno pakovanje (kolut)
2
Cijena na upit
Each (Supplied on a Reel) (bez PDV-a)
Proizvodno pakovanje (kolut)
2
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
16 bit
Conversion Rate
50ksps
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Digital Interface Type
Serial (I2C/SPI)
Voltage Reference
Internal
Typical Single Supply Voltage
3.3 V
Power Supply Type
Single
Dimensions
4.15 x 4.15 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Detalji o proizvodu