Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsAmplifier Type
Audio Volume Control
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
10.28 x 7.52 x 2.35mm
Detalji o proizvodu
Audio Digital Potentiometers, Texas Instruments
Digital Potentiometers, Attenuators and Volume Controllers for Audio applications from Texas Instruments.
Digital Potentiometer - Texas Instruments
RSD 3.769
RSD 3.769 Each (bez PDV-a)
RSD 4.523
RSD 4.523 Each (s PDV-om)
1
RSD 3.769
RSD 3.769 Each (bez PDV-a)
RSD 4.523
RSD 4.523 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 3.769 |
5 - 9 | RSD 3.632 |
10+ | RSD 3.458 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsAmplifier Type
Audio Volume Control
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
10.28 x 7.52 x 2.35mm
Detalji o proizvodu
Audio Digital Potentiometers, Texas Instruments
Digital Potentiometers, Attenuators and Volume Controllers for Audio applications from Texas Instruments.