Texas Instruments PTN78000WAZT, 1-Channel, Step Down DC-DC Switching Regulator, Adjustable, 0A 5-Pin, DIP Module
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMinimum Output Voltage
2.5 V
Maximum Output Voltage
12.6 V
Minimum Input Voltage
7 V
Maximum Input Voltage
36 V
Minimum Output Current
0A
Maximum Output Current
1.5A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Through Hole
Maximum Switching Frequency
660 kHz
Package Type
DIP Module
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Load Regulation
±10 mV
Switching Regulator
Yes
Length
18.92mm
Height
9.09mm
Width
12.57mm
Dimensions
18.92 x 12.57 x 9.09mm
Line Regulation
±10 mV
Detalji o proizvodu
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMinimum Output Voltage
2.5 V
Maximum Output Voltage
12.6 V
Minimum Input Voltage
7 V
Maximum Input Voltage
36 V
Minimum Output Current
0A
Maximum Output Current
1.5A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Through Hole
Maximum Switching Frequency
660 kHz
Package Type
DIP Module
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Load Regulation
±10 mV
Switching Regulator
Yes
Length
18.92mm
Height
9.09mm
Width
12.57mm
Dimensions
18.92 x 12.57 x 9.09mm
Line Regulation
±10 mV
Detalji o proizvodu
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.