Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsNominal Voltage
5V
Package Type
SOIC
Reference Type
Fixed
Initial Accuracy
±0.05 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
10mA
Maximum Input Voltage
18 V
Pin Count
8
Line Regulation
1 ppm/V
Load Regulation
50 ppm/mA
Dimensions
5 x 4 x 1.5mm
Length
5mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Detalji o proizvodu
Series Voltage Reference, Fixed, 4V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
KM 629,28
KM 8,39 Each (In a Tube of 75) (bez PDV-a)
KM 736,26
KM 9,816 Each (In a Tube of 75) (s PDV-om)
75
KM 629,28
KM 8,39 Each (In a Tube of 75) (bez PDV-a)
KM 736,26
KM 9,816 Each (In a Tube of 75) (s PDV-om)
75
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po cijev |
---|---|---|
75 - 75 | KM 8,39 | KM 629,28 |
150+ | KM 7,236 | KM 542,73 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsNominal Voltage
5V
Package Type
SOIC
Reference Type
Fixed
Initial Accuracy
±0.05 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
10mA
Maximum Input Voltage
18 V
Pin Count
8
Line Regulation
1 ppm/V
Load Regulation
50 ppm/mA
Dimensions
5 x 4 x 1.5mm
Length
5mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Detalji o proizvodu
Series Voltage Reference, Fixed, 4V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.