Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsComponent Type
Transponder
Supported Bus Interfaces
SPI
Supply Voltage
3 → 3.6V
Dimensions
4.5 x 5.1 x 1.05mm
Height
1.05mm
Length
5.1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.5mm
Detalji o proizvodu
RF430CL330H Dynamic NFC Interface Transponder, Texas Instruments
The Dynamic NFC Interface Transponder RF430CL330H is an NFC Tag Type 4 device that combines a wireless NFC interface and a wired SPI or I²C interface.
Near Field Communication (NFC) - Texas Instruments
Cijena na upit
komadno (isporučuje se u namotaju) (bez PDV-a)
Proizvodno pakovanje (kolut)
5
Cijena na upit
komadno (isporučuje se u namotaju) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kolut)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsComponent Type
Transponder
Supported Bus Interfaces
SPI
Supply Voltage
3 → 3.6V
Dimensions
4.5 x 5.1 x 1.05mm
Height
1.05mm
Length
5.1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.5mm
Detalji o proizvodu
RF430CL330H Dynamic NFC Interface Transponder, Texas Instruments
The Dynamic NFC Interface Transponder RF430CL330H is an NFC Tag Type 4 device that combines a wireless NFC interface and a wired SPI or I²C interface.