Texas Instruments SA555D, Timer Circuit, 8-Pin SOIC

RS kataloški broj:: 526-953robna marka: Texas InstrumentsProizvođački broj:: SA555D
brand-logo
Prikaži sve u Timer Circuits

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Texas Instruments

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Quiescent Current

15mA

Maximum Low Level Output Current

200mA

Maximum High Level Output Current

-200mA

Length

4.9mm

Height

1.58mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Detalji o proizvodu

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati
Texas Instruments LM555CM/NOPB, Timer Circuit, 8-Pin SOIC
€ 2,25komadno (u pakiranju od 10) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

komadno (u pakiranju od 10) (bez PDV-a)

Texas Instruments SA555D, Timer Circuit, 8-Pin SOIC

Cijena na upit

komadno (u pakiranju od 10) (bez PDV-a)

Texas Instruments SA555D, Timer Circuit, 8-Pin SOIC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati
Texas Instruments LM555CM/NOPB, Timer Circuit, 8-Pin SOIC
€ 2,25komadno (u pakiranju od 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Texas Instruments

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Quiescent Current

15mA

Maximum Low Level Output Current

200mA

Maximum High Level Output Current

-200mA

Length

4.9mm

Height

1.58mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Detalji o proizvodu

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati
Texas Instruments LM555CM/NOPB, Timer Circuit, 8-Pin SOIC
€ 2,25komadno (u pakiranju od 10) (bez PDV-a)