Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Quiescent Current
15mA
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Height
4.57mm
Width
6.35mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Detalji o proizvodu
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
KM 24,45
KM 0,489 Each (In a Tube of 50) (bez PDV-a)
KM 28,61
KM 0,572 Each (In a Tube of 50) (s PDV-om)
50
KM 24,45
KM 0,489 Each (In a Tube of 50) (bez PDV-a)
KM 28,61
KM 0,572 Each (In a Tube of 50) (s PDV-om)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po cijev |
---|---|---|
50 - 450 | KM 0,489 | KM 24,45 |
500+ | KM 0,45 | KM 22,49 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Quiescent Current
15mA
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Height
4.57mm
Width
6.35mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Detalji o proizvodu
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.