SN65DP141RLJT Texas Instruments, Video Buffer Amplifier, 38-Pin WQFN
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsIC Type
Video Buffer Amplifier IC
Typical Single Supply Voltage
3.46 V
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
38
Dimensions
7.15 x 5.15 x 0.75mm
Height
0.75mm
Length
7.15mm
Maximum Operating Temperature
+85 °C
Width
5.15mm
Minimum Operating Temperature
-40 °C
PRICED TO CLEAR
Yes
Detalji o proizvodu
Display & Imaging SerDes, DisplayPort, Texas Instruments
Video, Texas Instruments
Cijena na upit
Standard
1
Cijena na upit
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsIC Type
Video Buffer Amplifier IC
Typical Single Supply Voltage
3.46 V
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
38
Dimensions
7.15 x 5.15 x 0.75mm
Height
0.75mm
Length
7.15mm
Maximum Operating Temperature
+85 °C
Width
5.15mm
Minimum Operating Temperature
-40 °C
PRICED TO CLEAR
Yes
Detalji o proizvodu