Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsArray Configuration
2 x 2
Number of Arrays
1
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Typical Single Supply Voltage
3.3 V
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.4mm
Detalji o proizvodu
LVDS Crosspoint Switches, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Cena na upit
Standard
1
Cena na upit
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsArray Configuration
2 x 2
Number of Arrays
1
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Typical Single Supply Voltage
3.3 V
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.4mm
Detalji o proizvodu
LVDS Crosspoint Switches, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.