Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
CML, LVCMOS
Output Type
CML
IC Type
Repeater IC
Transmission Data Rate
5000Mbps
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
24
Dimensions
4.15 x 4.15 x 0.95mm
Height
0.95mm
Length
4.15mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
4.15mm
Detalji o proizvodu
USB Signal Conditioner, Texas Instruments
USB (Universal Serial Bus), Texas Instruments
Cijena na upit
Proizvodno pakovanje (kolut)
1
Cijena na upit
Proizvodno pakovanje (kolut)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
CML, LVCMOS
Output Type
CML
IC Type
Repeater IC
Transmission Data Rate
5000Mbps
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
24
Dimensions
4.15 x 4.15 x 0.95mm
Height
0.95mm
Length
4.15mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
4.15mm
Detalji o proizvodu