Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsNumber of Drivers
1
IC Type
Transceiver IC
Transmission Data Rate
100Mbps
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Cijena na upit
Standard
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsNumber of Drivers
1
IC Type
Transceiver IC
Transmission Data Rate
100Mbps
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.


