Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Function
Inverting Buffer
Output Type
Open Collector
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
23 ns @ 5 V
Maximum High Level Output Current
-0.25mA
Maximum Low Level Output Current
40mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
74
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
0 °C
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Detalji o proizvodu
74xx Family, Texas Instruments
74xx Family
€ 26,00
€ 1,04 Each (In a Tube of 25) (bez PDV-a)
€ 30,42
€ 1,217 Each (In a Tube of 25) (s PDV-om)
25
€ 26,00
€ 1,04 Each (In a Tube of 25) (bez PDV-a)
€ 30,42
€ 1,217 Each (In a Tube of 25) (s PDV-om)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po cijev |
---|---|---|
25 - 100 | € 1,04 | € 26,00 |
125+ | € 1,03 | € 25,75 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Function
Inverting Buffer
Output Type
Open Collector
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
23 ns @ 5 V
Maximum High Level Output Current
-0.25mA
Maximum Low Level Output Current
40mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
74
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
0 °C
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Detalji o proizvodu