Texas Instruments SN74HC148DR, Encoder 8, 16-Pin SOIC

RS kataloški broj:: 662-8106robna marka: Texas InstrumentsProizvođački broj:: SN74HC148DR
brand-logo
Prikaži sve u Encoder & Decoder ICs

Tehnička dokumentacija

Tehnički podaci

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Detalji o proizvodu

74HC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

Texas Instruments SN74HC148DR, Encoder 8, 16-Pin SOIC
Odaberite vrstu pakovanja

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

Texas Instruments SN74HC148DR, Encoder 8, 16-Pin SOIC
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Detalji o proizvodu

74HC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Možda će vas zanimati