Texas Instruments SN74HC4040D 12-stage Surface Mount Binary Counter HC, 16-Pin SOIC

RS kataloški broj:: 178-9203robna marka: Texas InstrumentsProizvođački broj:: SN74HC4040D
brand-logo
Prikaži sve u Counter ICs

Tehnička dokumentacija

Tehnički podaci

Package Type

SOIC

Logic Function

Counter

Number of Stages

12

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

9.9 x 3.91 x 1.58mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

85 °C

Detalji o proizvodu

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

74HC Family

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Nexperia 74HC4040D,653 12-stage Surface Mount Binary Counter 74HC, 16-Pin SOIC
€ 0,421komadno (u namotaju od 2500) (bez PDV-a)
Texas Instruments SN74HC4040D 12-stage Surface Mount Binary Counter HC, 16-Pin SOIC
Cijena na upitkomadno (isporučuje se u cijevi) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Tube of 40) (bez PDV-a)

Texas Instruments SN74HC4040D 12-stage Surface Mount Binary Counter HC, 16-Pin SOIC

Cijena na upit

Each (In a Tube of 40) (bez PDV-a)

Texas Instruments SN74HC4040D 12-stage Surface Mount Binary Counter HC, 16-Pin SOIC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Nexperia 74HC4040D,653 12-stage Surface Mount Binary Counter 74HC, 16-Pin SOIC
€ 0,421komadno (u namotaju od 2500) (bez PDV-a)
Texas Instruments SN74HC4040D 12-stage Surface Mount Binary Counter HC, 16-Pin SOIC
Cijena na upitkomadno (isporučuje se u cijevi) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Package Type

SOIC

Logic Function

Counter

Number of Stages

12

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

9.9 x 3.91 x 1.58mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

85 °C

Detalji o proizvodu

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

74HC Family

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Nexperia 74HC4040D,653 12-stage Surface Mount Binary Counter 74HC, 16-Pin SOIC
€ 0,421komadno (u namotaju od 2500) (bez PDV-a)
Texas Instruments SN74HC4040D 12-stage Surface Mount Binary Counter HC, 16-Pin SOIC
Cijena na upitkomadno (isporučuje se u cijevi) (bez PDV-a)