Texas Instruments SN74HCT125D Buffer & Line Driver, 14-Pin SOIC

RS kataloški broj:: 179-2174robna marka: Texas InstrumentsProizvođački broj:: SN74HCT125D
brand-logo
Prikaži sve u Buffers

Tehnička dokumentacija

Tehnički podaci

Logic Family

HCT

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

36 ns @ 4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

150pF

Length

8.65mm

Minimum Operating Temperature

-40 °C

Detalji o proizvodu

74HCT Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HCT Family

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Tube of 50) (bez PDV-a)

Texas Instruments SN74HCT125D Buffer & Line Driver, 14-Pin SOIC

Cijena na upit

Each (In a Tube of 50) (bez PDV-a)

Texas Instruments SN74HCT125D Buffer & Line Driver, 14-Pin SOIC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Logic Family

HCT

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

36 ns @ 4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

150pF

Length

8.65mm

Minimum Operating Temperature

-40 °C

Detalji o proizvodu

74HCT Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HCT Family

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati