Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
LS
Input Type
CMOS
Maximum Operating Supply Voltage
5.25 V
Maximum High Level Output Current
-0.4mA
Maximum Propagation Delay Time @ Maximum CL
15 ns @ 5 V
Minimum Operating Supply Voltage
4.75 V
Maximum Low Level Output Current
8mA
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Temperature
0 °C
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Zemlja podrijetla
Mexico
Detalji o proizvodu
74LS Family Logic Gates, Texas Instruments
Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
RSD 123
RSD 123 Each (bez PDV-a)
RSD 147
RSD 147 Each (s PDV-om)
Standard
1
RSD 123
RSD 123 Each (bez PDV-a)
RSD 147
RSD 147 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 49 | RSD 123 |
50 - 99 | RSD 118 |
100 - 249 | RSD 111 |
250 - 499 | RSD 103 |
500+ | RSD 101 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
LS
Input Type
CMOS
Maximum Operating Supply Voltage
5.25 V
Maximum High Level Output Current
-0.4mA
Maximum Propagation Delay Time @ Maximum CL
15 ns @ 5 V
Minimum Operating Supply Voltage
4.75 V
Maximum Low Level Output Current
8mA
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Temperature
0 °C
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Zemlja podrijetla
Mexico
Detalji o proizvodu
74LS Family Logic Gates, Texas Instruments
Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.