Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Function
Inverting Buffer
Output Type
Open Collector
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
20 ns @ 5 V
Maximum High Level Output Current
-0.25mA
Maximum Low Level Output Current
40mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
LS
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Height
4.57mm
Propagation Delay Test Condition
15pF
Minimum Operating Temperature
0 °C
Width
6.35mm
Length
19.3mm
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.75 V
Detalji o proizvodu
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
KM 61,61
KM 2,464 Each (In a Tube of 25) (bez PDV-a)
KM 72,08
KM 2,883 Each (In a Tube of 25) (s PDV-om)
25
KM 61,61
KM 2,464 Each (In a Tube of 25) (bez PDV-a)
KM 72,08
KM 2,883 Each (In a Tube of 25) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
25
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po cijev |
---|---|---|
25 - 225 | KM 2,464 | KM 61,61 |
250 - 350 | KM 1,995 | KM 49,87 |
375 - 475 | KM 1,956 | KM 48,90 |
500 - 600 | KM 1,897 | KM 47,43 |
625+ | KM 1,682 | KM 42,05 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Function
Inverting Buffer
Output Type
Open Collector
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
20 ns @ 5 V
Maximum High Level Output Current
-0.25mA
Maximum Low Level Output Current
40mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
LS
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Height
4.57mm
Propagation Delay Test Condition
15pF
Minimum Operating Temperature
0 °C
Width
6.35mm
Length
19.3mm
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.75 V
Detalji o proizvodu
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.