Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Function
Inverting Buffer
Output Type
Open Collector
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
20 ns @ 5 V
Maximum High Level Output Current
-0.25mA
Maximum Low Level Output Current
40mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
LS
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
0 °C
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Detalji o proizvodu
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
RSD 265
RSD 265 Each (bez PDV-a)
RSD 318
RSD 318 Each (s PDV-om)
Standard
1
RSD 265
RSD 265 Each (bez PDV-a)
RSD 318
RSD 318 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 1 | RSD 265 |
2 - 4 | RSD 260 |
5+ | RSD 252 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Function
Inverting Buffer
Output Type
Open Collector
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
20 ns @ 5 V
Maximum High Level Output Current
-0.25mA
Maximum Low Level Output Current
40mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
LS
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
0 °C
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Detalji o proizvodu
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.