Texas Instruments SN74LS10N, Triple 3-Input NAND Logic Gate, 14-Pin PDIP

RS kataloški broj:: 307-525robna marka: Texas InstrumentsProizvođački broj:: SN74LS10N
brand-logo
Prikaži sve u Logic Gates

Tehnička dokumentacija

Tehnički podaci

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+70 °C

Length

19.3mm

PRICED TO CLEAR

Yes

Minimum Operating Temperature

0 °C

Width

6.35mm

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Detalji o proizvodu

74LS Family Logic Gates, Texas Instruments

Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

€ 1,14

€ 1,14 Each (bez PDV-a)

€ 1,33

€ 1,33 Each (s PDV-om)

Texas Instruments SN74LS10N, Triple 3-Input NAND Logic Gate, 14-Pin PDIP
Odaberite vrstu pakovanja

€ 1,14

€ 1,14 Each (bez PDV-a)

€ 1,33

€ 1,33 Each (s PDV-om)

Texas Instruments SN74LS10N, Triple 3-Input NAND Logic Gate, 14-Pin PDIP

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 49€ 1,14
50 - 99€ 1,10
100 - 249€ 1,03
250+€ 0,96

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+70 °C

Length

19.3mm

PRICED TO CLEAR

Yes

Minimum Operating Temperature

0 °C

Width

6.35mm

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Detalji o proizvodu

74LS Family Logic Gates, Texas Instruments

Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više