Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Family
LS
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Negative Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Set/Reset
Reset
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
20 ns @ 5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Height
4.57mm
Width
6.35mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Temperature
+70 °C
Propagation Delay Test Condition
15pF
Length
19.3mm
Detalji o proizvodu
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
RSD 9.994
RSD 399,743 komad (u Tubi od 25) (bez PDV-a)
RSD 11.992
RSD 479,692 komad (u Tubi od 25) (s PDV-om)
25
RSD 9.994
RSD 399,743 komad (u Tubi od 25) (bez PDV-a)
RSD 11.992
RSD 479,692 komad (u Tubi od 25) (s PDV-om)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po cev |
---|---|---|
25 - 25 | RSD 399,743 | RSD 9.994 |
50 - 100 | RSD 385,373 | RSD 9.634 |
125 - 225 | RSD 380,148 | RSD 9.504 |
250 - 350 | RSD 373,616 | RSD 9.340 |
375+ | RSD 365,778 | RSD 9.144 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Family
LS
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Negative Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Set/Reset
Reset
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
20 ns @ 5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Height
4.57mm
Width
6.35mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Temperature
+70 °C
Propagation Delay Test Condition
15pF
Length
19.3mm
Detalji o proizvodu
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.