Tehnička dokumentacija
Tehnički podaci
Proizvođač
Texas InstrumentsLogic Function
XOR
Mounting Type
Surface Mount
Number Of Elements
2
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
VSSOP
Pin Count
8
Logic Family
LVC
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-32mA
Maximum Propagation Delay Time @ Maximum CL
3.6 ns @ 5 V, 4.7 ns @ 3.3 V
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
32mA
Minimum Operating Temperature
-40 °C
Height
0.85mm
Dimensions
2.3 x 2 x 0.85mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
2.3mm
Width
2mm
Detalji o proizvodu
74LVC2G Family, Texas Instruments
74LVC Family
Cijena na upit
komadno (u pakiranju od 5) (bez PDV-a)
Standard
5
Cijena na upit
komadno (u pakiranju od 5) (bez PDV-a)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Texas InstrumentsLogic Function
XOR
Mounting Type
Surface Mount
Number Of Elements
2
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
VSSOP
Pin Count
8
Logic Family
LVC
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-32mA
Maximum Propagation Delay Time @ Maximum CL
3.6 ns @ 5 V, 4.7 ns @ 3.3 V
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
32mA
Minimum Operating Temperature
-40 °C
Height
0.85mm
Dimensions
2.3 x 2 x 0.85mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
2.3mm
Width
2mm
Detalji o proizvodu