Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMemory Size
1125kbit
Organisation
128K x 9 bit, 64K x 18 bit
Data Bus Width
9/18bit
Bus Directional
Uni-Directional
Access Time
2 ns
Configuration
Dual
Clock Frequency
166MHz
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
80
Expansion Support
Yes
Dimensions
14 x 14 x 1.4mm
Length
14mm
Width
14mm
Minimum Operating Temperature
0 °C
Height
1.4mm
Maximum Random Access Time
4.5ns
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
3.45 V
Minimum Operating Supply Voltage
3.15 V
Detalji o proizvodu
FIFO (First In First Out) Memory, Texas Instruments (WO)
Cijena na upit
Standard
1
Cijena na upit
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMemory Size
1125kbit
Organisation
128K x 9 bit, 64K x 18 bit
Data Bus Width
9/18bit
Bus Directional
Uni-Directional
Access Time
2 ns
Configuration
Dual
Clock Frequency
166MHz
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
80
Expansion Support
Yes
Dimensions
14 x 14 x 1.4mm
Length
14mm
Width
14mm
Minimum Operating Temperature
0 °C
Height
1.4mm
Maximum Random Access Time
4.5ns
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
3.45 V
Minimum Operating Supply Voltage
3.15 V
Detalji o proizvodu