Tehnička dokumentacija
Tehnički podaci
Proizvođač
Texas InstrumentsMounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
VSSOP
Output Type
3 State
Pin Count
8
Logic Function
Voltage Level Translator
Dimensions
2.1 x 2.4 x 0.8mm
Maximum Low Level Output Current
50mA
Maximum High Level Output Current
-50mA
Propagation Delay Test Condition
15pF
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Propagation Delay Time @ Maximum CL
260ns
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 V, 2.3 V
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
€ 5,80
€ 1,16 komadno (u pakiranju od 5) (bez PDV-a)
€ 7,25
€ 1,45 komadno (u pakiranju od 5) (s PDV-om)
Standard
5
€ 5,80
€ 1,16 komadno (u pakiranju od 5) (bez PDV-a)
€ 7,25
€ 1,45 komadno (u pakiranju od 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena | Po pakiranje |
---|---|---|
5 - 20 | € 1,16 | € 5,80 |
25 - 45 | € 1,12 | € 5,60 |
50 - 120 | € 1,05 | € 5,25 |
125 - 245 | € 0,98 | € 4,90 |
250+ | € 0,97 | € 4,85 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Texas InstrumentsMounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
VSSOP
Output Type
3 State
Pin Count
8
Logic Function
Voltage Level Translator
Dimensions
2.1 x 2.4 x 0.8mm
Maximum Low Level Output Current
50mA
Maximum High Level Output Current
-50mA
Propagation Delay Test Condition
15pF
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Propagation Delay Time @ Maximum CL
260ns
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 V, 2.3 V
Minimum Operating Temperature
-40 °C
Detalji o proizvodu