Texas Instruments TL594CN, Dual PWM Controller, 40 V, 300 kHz 16-Pin, PDIP

RS kataloški broj:: 178-9073robna marka: Texas InstrumentsProizvođački broj:: TL594CN
brand-logo
Prikaži sve u PWM

Tehnička dokumentacija

Tehnički podaci

Maximum Switching Frequency

300 kHz

Output Voltage

40 V

Output Current

200 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Through Hole

Fall Time

45ns

Rise Time

200ns

Package Type

PDIP

Pin Count

16

Topology

Boost, Flyback, Forward, Push-Pull

Maximum Duty Cycle

45%

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

PWM Controller Type

Voltage Mode

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

7 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Detalji o proizvodu

Flyback Controller, Voltage Control, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Tube of 25) (bez PDV-a)

Texas Instruments TL594CN, Dual PWM Controller, 40 V, 300 kHz 16-Pin, PDIP

Cijena na upit

Each (In a Tube of 25) (bez PDV-a)

Texas Instruments TL594CN, Dual PWM Controller, 40 V, 300 kHz 16-Pin, PDIP
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Maximum Switching Frequency

300 kHz

Output Voltage

40 V

Output Current

200 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Through Hole

Fall Time

45ns

Rise Time

200ns

Package Type

PDIP

Pin Count

16

Topology

Boost, Flyback, Forward, Push-Pull

Maximum Duty Cycle

45%

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

PWM Controller Type

Voltage Mode

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

7 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Detalji o proizvodu

Flyback Controller, Voltage Control, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više