Tehnička dokumentacija
Tehnički podaci
Proizvođač
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Quad
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5.5 V
Typical Gain Bandwidth Product
350MHz
Maximum Operating Frequency
350 MHz
Rail to Rail
Rail to Rail Input/Output
€ 13,00
€ 2,60 Each (Supplied on a Reel) (bez PDV-a)
€ 16,25
€ 3,25 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakiranje (kolut)
5
€ 13,00
€ 2,60 Each (Supplied on a Reel) (bez PDV-a)
€ 16,25
€ 3,25 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakiranje (kolut)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Quad
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5.5 V
Typical Gain Bandwidth Product
350MHz
Maximum Operating Frequency
350 MHz
Rail to Rail
Rail to Rail Input/Output