Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsController Type
Buck Controller
Number of Outputs
1
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Input Voltage
52 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
9 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Detalji o proizvodu
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
€ 82,00
€ 2,05 komadno (isporučuje se u cijevi) (bez PDV-a)
€ 95,94
€ 2,398 komadno (isporučuje se u cijevi) (s PDV-om)
Proizvodno pakovanje (cijev)
40
€ 82,00
€ 2,05 komadno (isporučuje se u cijevi) (bez PDV-a)
€ 95,94
€ 2,398 komadno (isporučuje se u cijevi) (s PDV-om)
Proizvodno pakovanje (cijev)
40
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsController Type
Buck Controller
Number of Outputs
1
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Input Voltage
52 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
9 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Detalji o proizvodu
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.