Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Output Current
50mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
1.2 → 15 V
Line Regulation
20 mV
Load Regulation
22 mV
Accuracy
±4%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.0032mA
Package Type
SC-70
Pin Count
5
Output Type
Adjustable
Power Rating
0.32W
Dimensions
2 x 1.25 x 0.9mm
Minimum Operating Temperature
-40 °C
Height
0.9mm
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
24 V
Length
2mm
Width
1.25mm
Detalji o proizvodu
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
RSD 797
RSD 79,687 komadno (u pakovanju od 10) (bez PDV-a)
RSD 956
RSD 95,624 komadno (u pakovanju od 10) (s PDV-om)
Standard
10
RSD 797
RSD 79,687 komadno (u pakovanju od 10) (bez PDV-a)
RSD 956
RSD 95,624 komadno (u pakovanju od 10) (s PDV-om)
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
10 - 90 | RSD 79,687 | RSD 797 |
100+ | RSD 69,236 | RSD 692 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Output Current
50mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
1.2 → 15 V
Line Regulation
20 mV
Load Regulation
22 mV
Accuracy
±4%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.0032mA
Package Type
SC-70
Pin Count
5
Output Type
Adjustable
Power Rating
0.32W
Dimensions
2 x 1.25 x 0.9mm
Minimum Operating Temperature
-40 °C
Height
0.9mm
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
24 V
Length
2mm
Width
1.25mm
Detalji o proizvodu
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.