Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Output Current
50mA
Number of Outputs
1
Line Regulation
15 mV
Load Regulation
32 mV
Package Type
HVSSOP
Pin Count
8
Output Type
Fixed
Informacije o stanju skladišta trenutno nisu dostupne.
KM 9.827,90
KM 3,931 Each (On a Reel of 2500) (bez PDV-a)
KM 11.498,64
KM 4,599 Each (On a Reel of 2500) (s PDV-om)
Texas Instruments TPS79801QDGNRQ1, 1, Voltage Regulator 50mA 8-Pin, HVSSOP
2500
KM 9.827,90
KM 3,931 Each (On a Reel of 2500) (bez PDV-a)
KM 11.498,64
KM 4,599 Each (On a Reel of 2500) (s PDV-om)
Texas Instruments TPS79801QDGNRQ1, 1, Voltage Regulator 50mA 8-Pin, HVSSOP
Informacije o stanju skladišta trenutno nisu dostupne.
2500
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Output Current
50mA
Number of Outputs
1
Line Regulation
15 mV
Load Regulation
32 mV
Package Type
HVSSOP
Pin Count
8
Output Type
Fixed