Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Current
1 A
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
50ns
Package Type
PDIP
Rise Time
50ns
Pin Count
8
Topology
Boost, Buck, Flyback, Forward
Maximum Duty Cycle
100%
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
PWM Controller Type
Current Mode
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Detalji o proizvodu
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
€ 37,50
€ 1,50 komadno (isporučuje se u cijevi) (bez PDV-a)
€ 43,88
€ 1,755 komadno (isporučuje se u cijevi) (s PDV-om)
Proizvodno pakovanje (cijev)
25
€ 37,50
€ 1,50 komadno (isporučuje se u cijevi) (bez PDV-a)
€ 43,88
€ 1,755 komadno (isporučuje se u cijevi) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (cijev)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Current
1 A
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
50ns
Package Type
PDIP
Rise Time
50ns
Pin Count
8
Topology
Boost, Buck, Flyback, Forward
Maximum Duty Cycle
100%
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
PWM Controller Type
Current Mode
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Detalji o proizvodu
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.