Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Switching Frequency
1 MHz
Maximum Source Current
-1mA
Maximum Sink Current
14mA
Maximum Supply Current
2.3 mA
Output Voltage
20 V
Number of Outputs
1
Package Type
SOIC
Pin Count
8
Maximum Operating Supply Voltage
20 V
KM 86,06
KM 1,721 Each (Supplied on a Reel) (bez PDV-a)
KM 100,69
KM 2,014 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
50
KM 86,06
KM 1,721 Each (Supplied on a Reel) (bez PDV-a)
KM 100,69
KM 2,014 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kolut |
---|---|---|
50 - 95 | KM 1,721 | KM 8,61 |
100 - 245 | KM 1,428 | KM 7,14 |
250+ | KM 1,369 | KM 6,85 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Switching Frequency
1 MHz
Maximum Source Current
-1mA
Maximum Sink Current
14mA
Maximum Supply Current
2.3 mA
Output Voltage
20 V
Number of Outputs
1
Package Type
SOIC
Pin Count
8
Maximum Operating Supply Voltage
20 V