Alphanumeric LCD display,TM162AFF 16x2
Tehnička dokumentacija
Tehnički podaci
Brand
TianmaDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
3mm
Character Height
4.4mm
Viewing Area Height
64.5mm
Viewing Area Width
13.5mm
Viewing Area Dimensions
64.5 x 13.5mm
Interface Type
CMOS
External Depth
15mm
Backlight Type
LED
External Dimensions
36 x 15 x 80mm
External Height
80mm
External Width
36mm
Display Mode
Transmissive
Display Matrix Technology
STN
Voltage Rating
TM16
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TianmaDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
3mm
Character Height
4.4mm
Viewing Area Height
64.5mm
Viewing Area Width
13.5mm
Viewing Area Dimensions
64.5 x 13.5mm
Interface Type
CMOS
External Depth
15mm
Backlight Type
LED
External Dimensions
36 x 15 x 80mm
External Height
80mm
External Width
36mm
Display Mode
Transmissive
Display Matrix Technology
STN
Voltage Rating
TM16
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C