Timberland Hightower Brown Steel Toe Capped Women's Safety Boots, UK 6.5, EU 40

RS kataloški broj:: 184-7382brend: TimberlandProizvođački broj:: TB0A1KKP214
brand-logo
Prikaži sve u Safety Boots

Tehnička dokumentacija

Tehnički podaci

Series

Hightower

Gender

Women

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

9

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Water Resistant

Yes

Safety Rating EN ISO 20345

S3, SRC

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Zemlja podrijetla

Vietnam

Cena na upit

Timberland Hightower Brown Steel Toe Capped Women's Safety Boots, UK 6.5, EU 40

Cena na upit

Timberland Hightower Brown Steel Toe Capped Women's Safety Boots, UK 6.5, EU 40

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Series

Hightower

Gender

Women

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

9

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Water Resistant

Yes

Safety Rating EN ISO 20345

S3, SRC

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Zemlja podrijetla

Vietnam