Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Timeguard Tripfast 13A, BS Fixing, Active, 2 Gang RCD Socket, Steel, Surface Mount , Switched, 230 V ac, Silver

RS kataloški broj:: 184-915robna marka: TimeguardProizvođački broj:: TFA07M
brand-logo
Prikaži sve u RCD Sockets

Tehnička dokumentacija

Tehnički podaci

Material

Steel

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Active

Series Name

Tripfast

Colour

Silver

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

18mm

Voltage Rating

230 V ac

Current Rating

13A

Number of Poles

2

Series

Tripfast

Height

87mm

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Width

147mm

Fixing Standard

BS

Trip Current

30mA

Faceplate Mounting Type

Screwed

Zemlja podrijetla

China

Detalji o proizvodu

RCD Metal Clad Sockets

Timeguard RCD's

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Timeguard Tripfast 13A, BS Fixing, Active, 2 Gang RCD Socket, Steel, Surface Mount , Switched, 230 V ac, Silver

P.O.A.

Timeguard Tripfast 13A, BS Fixing, Active, 2 Gang RCD Socket, Steel, Surface Mount , Switched, 230 V ac, Silver
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Material

Steel

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Active

Series Name

Tripfast

Colour

Silver

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

18mm

Voltage Rating

230 V ac

Current Rating

13A

Number of Poles

2

Series

Tripfast

Height

87mm

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Width

147mm

Fixing Standard

BS

Trip Current

30mA

Faceplate Mounting Type

Screwed

Zemlja podrijetla

China

Detalji o proizvodu

RCD Metal Clad Sockets

Timeguard RCD's