Tehnička dokumentacija
Tehnički podaci
Brand
Theben / TimeguardSocket Type
BS 1363
Number of Gangs
2
RCD Type
Passive
Series Name
Tripfast
Colour
White
Switched
Yes
Trip Speed
40ms
Faceplate Depth
20mm
Voltage Rating
230 V ac
Number of Poles
2
Series
Tripfast
Height
85mm
Minimum Box Depth
25mm
Switch Style
Rocker
Colour Family
White
Trip Current
30mA
Faceplate Mounting Type
Screwed
Earth Terminal
Yes
Width
145mm
Fixing Standard
BS
Zemlja podrijetla
China
Detalji o proizvodu
White RCD Sockets
Timeguard RCD's
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Theben / TimeguardSocket Type
BS 1363
Number of Gangs
2
RCD Type
Passive
Series Name
Tripfast
Colour
White
Switched
Yes
Trip Speed
40ms
Faceplate Depth
20mm
Voltage Rating
230 V ac
Number of Poles
2
Series
Tripfast
Height
85mm
Minimum Box Depth
25mm
Switch Style
Rocker
Colour Family
White
Trip Current
30mA
Faceplate Mounting Type
Screwed
Earth Terminal
Yes
Width
145mm
Fixing Standard
BS
Zemlja podrijetla
China
Detalji o proizvodu