Tork 27 rolls of Toilet Roll, 2 ply

RS kataloški broj:: 136-9588brend: TorkProizvođački broj:: 127520
brand-logo
Prikaži sve u Toilet Rolls

Tehnička dokumentacija

Tehnički podaci

Brand

Tork

Number of Ply

2

Roll Size

Mid Size

Core Diameter

59mm

Roll Diameter

132mm

Number of Rolls

27

Range

Compact Mid Size Premium

Colour

White

Better World Verification

FSC Certified

Better World Product (Saznajte više ...)

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Tork Premium Mid-Size Toilet Roll

Satisfy your guests with this extra-soft bulk toilet paper. Premium performance and absorption, combined with a superior look and feel, means this paper is ideal for low to medium-traffic washrooms that want to impress guests. This attractive, bright tissue will always be available, thanks to our high-capacity rolls that hold the equivalent of four to five standard rolls. Plus, staff can easily avoid cross-contamination as each roll comes in a protective banderole wrapper.

Washroom Systems - SCA Hygiene Products

Možda će vas interesovati
RS PRO 250 Sheets Paper Towel, 2 ply
RSD 2.989,45komadno (u pakovanju od 36) (bez PDV-a)

Cena na upit

Tork 27 rolls of Toilet Roll, 2 ply

Cena na upit

Tork 27 rolls of Toilet Roll, 2 ply

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.
Možda će vas interesovati
RS PRO 250 Sheets Paper Towel, 2 ply
RSD 2.989,45komadno (u pakovanju od 36) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Tork

Number of Ply

2

Roll Size

Mid Size

Core Diameter

59mm

Roll Diameter

132mm

Number of Rolls

27

Range

Compact Mid Size Premium

Colour

White

Better World Verification

FSC Certified

Better World Product (Saznajte više ...)

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Tork Premium Mid-Size Toilet Roll

Satisfy your guests with this extra-soft bulk toilet paper. Premium performance and absorption, combined with a superior look and feel, means this paper is ideal for low to medium-traffic washrooms that want to impress guests. This attractive, bright tissue will always be available, thanks to our high-capacity rolls that hold the equivalent of four to five standard rolls. Plus, staff can easily avoid cross-contamination as each roll comes in a protective banderole wrapper.

Washroom Systems - SCA Hygiene Products

Možda će vas interesovati
RS PRO 250 Sheets Paper Towel, 2 ply
RSD 2.989,45komadno (u pakovanju od 36) (bez PDV-a)