Tork 27 rolls of Toilet Roll, 2 ply

RS kataloški broj:: 136-9589robna marka: TorkProizvođački broj:: 127530
brand-logo
Prikaži sve u Toilet Rolls

Tehnička dokumentacija

Tehnički podaci

Brand

Tork

Number of Ply

2

Roll Size

Mid Size

Core Diameter

35mm

Roll Diameter

132mm

Number of Rolls

27

Range

Compact Mid Size Advanced

Colour

White

Better World Verification

FSC Certified

Better World Product (Saznajte više ...)

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Tork Mid Size Toilet Rolls

Tork Advanced Mid-Size toilet rolls are compact mid-size rolls and each roll is the equivalent of 4 to 5 conventional toilet rolls. The tissue is soft with the grey premium leaf design. The toilet rolls are supplied in the Tork Easy Handling carry boxes.

Washroom Systems - SCA Hygiene Products

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Tork 27 rolls of Toilet Roll, 2 ply

P.O.A.

Tork 27 rolls of Toilet Roll, 2 ply
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.

Tehnička dokumentacija

Tehnički podaci

Brand

Tork

Number of Ply

2

Roll Size

Mid Size

Core Diameter

35mm

Roll Diameter

132mm

Number of Rolls

27

Range

Compact Mid Size Advanced

Colour

White

Better World Verification

FSC Certified

Better World Product (Saznajte više ...)

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Tork Mid Size Toilet Rolls

Tork Advanced Mid-Size toilet rolls are compact mid-size rolls and each roll is the equivalent of 4 to 5 conventional toilet rolls. The tissue is soft with the grey premium leaf design. The toilet rolls are supplied in the Tork Easy Handling carry boxes.

Washroom Systems - SCA Hygiene Products