Tork Rolled Blue Paper Towel, 150.2 m x 194mm, 2-Ply, 429 Sheets

RS kataloški broj:: 136-9628robna marka: TorkProizvođački broj:: 473263
brand-logo
Prikaži sve u Paper Towels

Tehnička dokumentacija

Tehnički podaci

Brand

Tork

Form Factor

Roll

Colour

Blue

Sheet Size

150.2 m x 194mm

Number of Ply

2

Number of Sheets

429

Range

Reflex Wiping Paper Plus

Sheet Length

1500mm

Sheet Width

194mm

Better World Product (Saznajte više ...)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Tork Reflex Wiping Paper Plus

Tork Reflex Wiping Paper Plus is an excellent multi-purpose paper for various wiping task and for hand wiping. The paper towel is food contact approved and reduces paper consumption by up to 37%.

Washroom Systems - SCA Hygiene Products

Možda će vas zanimati
RS PRO Rolled Blue Paper Towel, 150 m x 168mm, 2-Ply, 375 Sheets
€ 131,894Each (In a Pack of 6) (bez PDV-a)

Cijena na upit

Tork Rolled Blue Paper Towel, 150.2 m x 194mm, 2-Ply, 429 Sheets

Cijena na upit

Tork Rolled Blue Paper Towel, 150.2 m x 194mm, 2-Ply, 429 Sheets

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.
Možda će vas zanimati
RS PRO Rolled Blue Paper Towel, 150 m x 168mm, 2-Ply, 375 Sheets
€ 131,894Each (In a Pack of 6) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Tork

Form Factor

Roll

Colour

Blue

Sheet Size

150.2 m x 194mm

Number of Ply

2

Number of Sheets

429

Range

Reflex Wiping Paper Plus

Sheet Length

1500mm

Sheet Width

194mm

Better World Product (Saznajte više ...)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Tork Reflex Wiping Paper Plus

Tork Reflex Wiping Paper Plus is an excellent multi-purpose paper for various wiping task and for hand wiping. The paper towel is food contact approved and reduces paper consumption by up to 37%.

Washroom Systems - SCA Hygiene Products

Možda će vas zanimati
RS PRO Rolled Blue Paper Towel, 150 m x 168mm, 2-Ply, 375 Sheets
€ 131,894Each (In a Pack of 6) (bez PDV-a)