Tork Plastic White Wall Mounting Paper Towel Dispenser, 114mm x 458mm x 314mm

RS kataloški broj:: 136-9659robna marka: TorkProizvođački broj:: 552000
brand-logo
Prikaži sve u Paper Towel Dispensers

Tehnička dokumentacija

Tehnički podaci

Brand

Tork

Type

Wall Mounting

Wall Mounted

Yes

Colour

White

Width

314mm

Depth

114mm

Height

458mm

Material

Plastic

Range

Xpress

Zemlja podrijetla

Germany

Detalji o proizvodu

Tork Xpress Multi-fold Hand Towel Dispenser

Tork Xpress multi-fold hand towel dispenser is a slim modern design that is wall mounted and using the H2 interfold towel system. The plastic dispenser allows easy access to hand towels which are dispensed one at a time and to easy refilling. Hygienic and cost effective use of paper towels.

Washroom Systems - SCA Hygiene Products

KM 164,07

KM 164,07 Each (bez PDV-a)

KM 191,96

KM 191,96 Each (s PDV-om)

Tork Plastic White Wall Mounting Paper Towel Dispenser, 114mm x 458mm x 314mm

KM 164,07

KM 164,07 Each (bez PDV-a)

KM 191,96

KM 191,96 Each (s PDV-om)

Tork Plastic White Wall Mounting Paper Towel Dispenser, 114mm x 458mm x 314mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Tork

Type

Wall Mounting

Wall Mounted

Yes

Colour

White

Width

314mm

Depth

114mm

Height

458mm

Material

Plastic

Range

Xpress

Zemlja podrijetla

Germany

Detalji o proizvodu

Tork Xpress Multi-fold Hand Towel Dispenser

Tork Xpress multi-fold hand towel dispenser is a slim modern design that is wall mounted and using the H2 interfold towel system. The plastic dispenser allows easy access to hand towels which are dispensed one at a time and to easy refilling. Hygienic and cost effective use of paper towels.

Washroom Systems - SCA Hygiene Products