Tork Plastic White/Turqoise Wall Mounting Paper Towel Dispenser, 206mm x 394mm x 427mm

RS kataloški broj:: 136-9663robna marka: TorkProizvođački broj:: 654000
brand-logo
Prikaži sve u Paper Towel Dispensers

Tehnička dokumentacija

Tehnički podaci

Brand

Tork

Type

Wall Mounting

Wall Mounted

Yes

Colour

White/Turqoise

Width

427mm

Depth

206mm

Height

394mm

Material

Plastic

Range

Folded

Zemlja podrijetla

Hungary

Detalji o proizvodu

Tork FoldedWiper/Cloth Dispenser

Tork Folded wiper and cloth dispenser is made from plastic and wall-mounted saving floor space in small areas. The dispenser protects the cloths and towels from dirt plus is easy to refill and is economical offering one at a time dispensing.

Washroom Systems - SCA Hygiene Products

KM 164,07

KM 164,07 Each (bez PDV-a)

KM 191,96

KM 191,96 Each (s PDV-om)

Tork Plastic White/Turqoise Wall Mounting Paper Towel Dispenser, 206mm x 394mm x 427mm

KM 164,07

KM 164,07 Each (bez PDV-a)

KM 191,96

KM 191,96 Each (s PDV-om)

Tork Plastic White/Turqoise Wall Mounting Paper Towel Dispenser, 206mm x 394mm x 427mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Tork

Type

Wall Mounting

Wall Mounted

Yes

Colour

White/Turqoise

Width

427mm

Depth

206mm

Height

394mm

Material

Plastic

Range

Folded

Zemlja podrijetla

Hungary

Detalji o proizvodu

Tork FoldedWiper/Cloth Dispenser

Tork Folded wiper and cloth dispenser is made from plastic and wall-mounted saving floor space in small areas. The dispenser protects the cloths and towels from dirt plus is easy to refill and is economical offering one at a time dispensing.

Washroom Systems - SCA Hygiene Products