Tork White Plastic Toilet Roll Dispenser, 156mm x 269mm x 269mm

RS kataloški broj:: 136-9650brend: TorkProizvođački broj:: 680000
brand-logo
Prikaži sve u Toilet Roll Dispensers

Tehnička dokumentacija

Tehnički podaci

Brand

Tork

Colour

White

Single Or Dual

Single

Material

Plastic

Height

269mm

Depth

156mm

Width

269mm

Range

SmartOne

Wall Mounted

Yes

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Saznajte više ...)

Yes

Zemlja podrijetla

Hungary

Detalji o proizvodu

Tork SmartOne T8 Toilet Roll Dispenser

Tork SmartOne T9 toilet roll dispenser is an efficient and robust dispensing system. Single sheet dispensing is economical plus the SmartOne high capacity saves maintenance time. A hard wearing design the dispenser includes a metal lock and key that protects the roll inside the unit.

Washroom Systems - SCA Hygiene Products

RSD 9.741

RSD 9.741 Each (bez PDV-a)

RSD 11.690

RSD 11.690 Each (s PDV-om)

Tork White Plastic Toilet Roll Dispenser, 156mm x 269mm x 269mm

RSD 9.741

RSD 9.741 Each (bez PDV-a)

RSD 11.690

RSD 11.690 Each (s PDV-om)

Tork White Plastic Toilet Roll Dispenser, 156mm x 269mm x 269mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.

Tehnička dokumentacija

Tehnički podaci

Brand

Tork

Colour

White

Single Or Dual

Single

Material

Plastic

Height

269mm

Depth

156mm

Width

269mm

Range

SmartOne

Wall Mounted

Yes

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Saznajte više ...)

Yes

Zemlja podrijetla

Hungary

Detalji o proizvodu

Tork SmartOne T8 Toilet Roll Dispenser

Tork SmartOne T9 toilet roll dispenser is an efficient and robust dispensing system. Single sheet dispensing is economical plus the SmartOne high capacity saves maintenance time. A hard wearing design the dispenser includes a metal lock and key that protects the roll inside the unit.

Washroom Systems - SCA Hygiene Products