Tork Black Plastic Toilet Roll Dispenser, 156mm x 269mm x 269mm

RS kataloški broj:: 136-9649robna marka: TorkProizvođački broj:: 680008
brand-logo
Prikaži sve u Toilet Roll Dispensers

Tehnička dokumentacija

Tehnički podaci

Brand

Tork

Colour

Black

Single Or Dual

Single

Material

Plastic

Height

269mm

Depth

156mm

Width

269mm

Range

SmartOne

Wall Mounted

Yes

Zemlja podrijetla

Hungary

Detalji o proizvodu

Tork SmartOne T8 Toilet Roll Dispenser

Tork SmartOne T9 toilet roll dispenser is an efficient and robust dispensing system. Single sheet dispensing is economical plus the SmartOne high capacity saves maintenance time. A hard wearing design the dispenser includes a metal lock and key that protects the roll inside the unit.

Washroom Systems - SCA Hygiene Products

KM 145,84

KM 145,84 Each (bez PDV-a)

KM 170,63

KM 170,63 Each (s PDV-om)

Tork Black Plastic Toilet Roll Dispenser, 156mm x 269mm x 269mm

KM 145,84

KM 145,84 Each (bez PDV-a)

KM 170,63

KM 170,63 Each (s PDV-om)

Tork Black Plastic Toilet Roll Dispenser, 156mm x 269mm x 269mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Tork

Colour

Black

Single Or Dual

Single

Material

Plastic

Height

269mm

Depth

156mm

Width

269mm

Range

SmartOne

Wall Mounted

Yes

Zemlja podrijetla

Hungary

Detalji o proizvodu

Tork SmartOne T8 Toilet Roll Dispenser

Tork SmartOne T9 toilet roll dispenser is an efficient and robust dispensing system. Single sheet dispensing is economical plus the SmartOne high capacity saves maintenance time. A hard wearing design the dispenser includes a metal lock and key that protects the roll inside the unit.

Washroom Systems - SCA Hygiene Products