Tehnička dokumentacija
Tehnički podaci
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
AC, DC
Typical Rise Time
4 μ
Maximum Input Current
±50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
7µs
Series
TLP 290
Special Features
AC/DC Input Module, Can Operate Directly by AC Input Current, Hybrid IC, Ideal for Programmable Controllers, TLP290 Consist of Photo Transistor Optically Coupled to Two Gallium Arsenide Infrared Emitting Diodes
Zemlja podrijetla
Thailand
Detalji o proizvodu
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
RSD 1.339
RSD 53,56 komadno (u pakovanju od 25) (bez PDV-a)
RSD 1.607
RSD 64,272 komadno (u pakovanju od 25) (s PDV-om)
25
RSD 1.339
RSD 53,56 komadno (u pakovanju od 25) (bez PDV-a)
RSD 1.607
RSD 64,272 komadno (u pakovanju od 25) (s PDV-om)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
AC, DC
Typical Rise Time
4 μ
Maximum Input Current
±50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
7µs
Series
TLP 290
Special Features
AC/DC Input Module, Can Operate Directly by AC Input Current, Hybrid IC, Ideal for Programmable Controllers, TLP290 Consist of Photo Transistor Optically Coupled to Two Gallium Arsenide Infrared Emitting Diodes
Zemlja podrijetla
Thailand
Detalji o proizvodu
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.