Tehnička dokumentacija
Tehnički podaci
Proizvođač
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
1.25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
50.8mm
Series
TEN 30WIN
Minimum Temperature
-40°C
Maximum Temperature
+75°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series
30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case. These high power density regulated isolated DC-DC encapsulated converter modules are suitable for use in battery operated equipment and distributed power architectures in communication and industrial electronics.
Approvals
UL/cUL recognised
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
€ 565,00
€ 113,00 Each (Supplied in a Tube) (bez PDV-a)
€ 706,25
€ 141,25 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakiranje (cijev)
5
€ 565,00
€ 113,00 Each (Supplied in a Tube) (bez PDV-a)
€ 706,25
€ 141,25 Each (Supplied in a Tube) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakiranje (cijev)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
1.25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
50.8mm
Series
TEN 30WIN
Minimum Temperature
-40°C
Maximum Temperature
+75°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series
30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case. These high power density regulated isolated DC-DC encapsulated converter modules are suitable for use in battery operated equipment and distributed power architectures in communication and industrial electronics.
Approvals
UL/cUL recognised
Standards
EN 60950-1, UL 60950-1, IEC 60950-1