Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
12 V dc
Output Current
2.5A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
10.8 → 13.2V dc
Isolation Voltage
1.6kV dc
Length
25.4mm
Width
25.4mm
Depth
9.9mm
Series
THN 30
Load Regulation
0.2%
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Standards Met
CE
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30 Series
The Tracopower THN 30 series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at no load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Standards
UL/cUL 60950-1, IEC/EN 60950-1
€ 107,97
€ 107,97 Each (bez PDV-a)
€ 126,32
€ 126,32 Each (s PDV-om)
1
€ 107,97
€ 107,97 Each (bez PDV-a)
€ 126,32
€ 126,32 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 107,97 |
5+ | € 106,21 |
Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
12 V dc
Output Current
2.5A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
10.8 → 13.2V dc
Isolation Voltage
1.6kV dc
Length
25.4mm
Width
25.4mm
Depth
9.9mm
Series
THN 30
Load Regulation
0.2%
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Standards Met
CE
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30 Series
The Tracopower THN 30 series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at no load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Standards
UL/cUL 60950-1, IEC/EN 60950-1