TRACOPOWER TMDC 10 DC-DC Converter, ±12V dc/ ±416mA Output, 18 → 75 V dc Input, 10W, Chassis Mount, +80°C Max

Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
±416mA
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
2
Package
Encapsulated
Isolation Voltage
3kV dc
Length
79mm
Width
34mm
Depth
22mm
Series
TMDC 10
Load Regulation
0.5 %, 2 (Balanced Load) %
Maximum Temperature
+80°C
Standards Met
EN 62368-1
Minimum Temperature
-40°C
Efficiency
86%
Zemlja podrijetla
Taiwan, Province Of China
€ 82,37
€ 82,37 Each (bez PDV-a)
€ 96,37
€ 96,37 Each (s PDV-om)
1
€ 82,37
€ 82,37 Each (bez PDV-a)
€ 96,37
€ 96,37 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 82,37 |
5+ | € 81,05 |
Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
±416mA
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
2
Package
Encapsulated
Isolation Voltage
3kV dc
Length
79mm
Width
34mm
Depth
22mm
Series
TMDC 10
Load Regulation
0.5 %, 2 (Balanced Load) %
Maximum Temperature
+80°C
Standards Met
EN 62368-1
Minimum Temperature
-40°C
Efficiency
86%
Zemlja podrijetla
Taiwan, Province Of China