Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
3.3 V dc, 5 V dc
Output Current
1 A, 4.5 A, 250mA
Power Rating
30W
Number of Outputs
3
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
112mm
Width
63.8mm
Depth
25.6mm
Efficiency
71%
Minimum Temperature
-25°C
Weight
191g
Maximum Temperature
+60°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Approvals
CB, UL recognised component for Canada & US
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)
Switch Mode - Traco, TMP and TMPM Series
€ 129,43
€ 129,43 Each (bez PDV-a)
€ 151,43
€ 151,43 Each (s PDV-om)
1
€ 129,43
€ 129,43 Each (bez PDV-a)
€ 151,43
€ 151,43 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 129,43 |
5+ | € 127,34 |
Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
3.3 V dc, 5 V dc
Output Current
1 A, 4.5 A, 250mA
Power Rating
30W
Number of Outputs
3
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
112mm
Width
63.8mm
Depth
25.6mm
Efficiency
71%
Minimum Temperature
-25°C
Weight
191g
Maximum Temperature
+60°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Approvals
CB, UL recognised component for Canada & US
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)