TRACOPOWER Switching Power Supply, TMPW 10-124, 24V dc, 417A, 10W, Dual Output, 90 → 305V ac Input Voltage

RS kataloški broj:: 211-0574robna marka: TRACOPOWERProizvođački broj:: TMPW 10-124
brand-logo
Prikaži sve u Switching Power Supplies

Tehnička dokumentacija

Tehnički podaci

Output Voltage

24V dc

Output Current

417A

Power Rating

10W

Number of Outputs

2

Input Voltage

90 → 305V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

37mm

Width

27.5mm

Medical Approved

No

Depth

20mm

Efficiency

86%

Series

TMPW 10

Minimum Temperature

-40°C

Weight

31g

Maximum Temperature

+70°C

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

€ 24,46

€ 24,46 Each (bez PDV-a)

€ 28,62

€ 28,62 Each (s PDV-om)

TRACOPOWER Switching Power Supply, TMPW 10-124, 24V dc, 417A, 10W, Dual Output, 90 → 305V ac Input Voltage

€ 24,46

€ 24,46 Each (bez PDV-a)

€ 28,62

€ 28,62 Each (s PDV-om)

TRACOPOWER Switching Power Supply, TMPW 10-124, 24V dc, 417A, 10W, Dual Output, 90 → 305V ac Input Voltage
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4€ 24,46
5+€ 24,06

Tehnička dokumentacija

Tehnički podaci

Output Voltage

24V dc

Output Current

417A

Power Rating

10W

Number of Outputs

2

Input Voltage

90 → 305V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

37mm

Width

27.5mm

Medical Approved

No

Depth

20mm

Efficiency

86%

Series

TMPW 10

Minimum Temperature

-40°C

Weight

31g

Maximum Temperature

+70°C

Zemlja podrijetla

Taiwan, Province Of China