Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±300mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.5kV dc
Length
21.8mm
Depth
11.2mm
Series
TMR 3WIE
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WIE Series
The TMR-3WIE series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 4:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Standards
UL/cUL 60950-1, EN 60950-1, IEC 60950-1
RSD 33.522
RSD 33.522 1 Tuba od 10 (bez PDV-a)
RSD 40.227
RSD 40.227 1 Tuba od 10 (s PDV-om)
1
RSD 33.522
RSD 33.522 1 Tuba od 10 (bez PDV-a)
RSD 40.227
RSD 40.227 1 Tuba od 10 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 33.522 |
5+ | RSD 32.983 |
Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±300mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.5kV dc
Length
21.8mm
Depth
11.2mm
Series
TMR 3WIE
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WIE Series
The TMR-3WIE series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 4:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Standards
UL/cUL 60950-1, EN 60950-1, IEC 60950-1