TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25112C, 12V dc, 2A, 25W, 1 Output, 110 → 375 V dc, 85

RS kataloški broj:: 396-2844robna marka: TRACOPOWERProizvođački broj:: TMS 25112C
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TRACOPOWER

Output Voltage

12V dc

Output Current

2A

Power Rating

25W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

51mm

Depth

29.5mm

Efficiency

78%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

165g

Zemlja podrijetla

Japan

Detalji o proizvodu

Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series

3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.

Approvals

UL Recognised Component for Canada & US

Standards

IEC60950, EN60950, UL1950

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25112C, 12V dc, 2A, 25W, 1 Output, 110 → 375 V dc, 85

Cijena na upit

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25112C, 12V dc, 2A, 25W, 1 Output, 110 → 375 V dc, 85
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TRACOPOWER

Output Voltage

12V dc

Output Current

2A

Power Rating

25W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

51mm

Depth

29.5mm

Efficiency

78%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

165g

Zemlja podrijetla

Japan

Detalji o proizvodu

Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series

3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.

Approvals

UL Recognised Component for Canada & US

Standards

IEC60950, EN60950, UL1950